Part Details for MS3121F12-8PW by Amphenol Corporation
Overview of MS3121F12-8PW by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3121F12-8PW
MS3121F12-8PW CAD Models
MS3121F12-8PW Part Data Attributes
|
MS3121F12-8PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3121F12-8PW
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Quantities | 8 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 90 | |
Other Description | CABLE CONNECTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 12-8 |
Alternate Parts for MS3121F12-8PW
This table gives cross-reference parts and alternative options found for MS3121F12-8PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3121F12-8PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT02C-12-8P | 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3121F12-8PW vs PT02C-12-8P |
SP00SE-12-8P | 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | MS3121F12-8PW vs SP00SE-12-8P |
MS3121F12-8PW | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS3121F12-8PW vs MS3121F12-8PW |
MS3121E12-8PZ | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS3121F12-8PW vs MS3121E12-8PZ |
PT01P-12-8PW | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | MS3121F12-8PW vs PT01P-12-8PW |
PT01E-12-8PX | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | MS3121F12-8PW vs PT01E-12-8PX |
SP02SE-12-8P | 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | MS3121F12-8PW vs SP02SE-12-8P |
MS3122E12-8PZ | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS3121F12-8PW vs MS3122E12-8PZ |
PT07P-12-8P | 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3121F12-8PW vs PT07P-12-8P |
PT01A-12-8PX | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | MS3121F12-8PW vs PT01A-12-8PX |