Part Details for MS3121E14-18S by Amphenol Industrial Operations
Results Overview of MS3121E14-18S by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3121E14-18S Information
MS3121E14-18S by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for MS3121E14-18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1586379
|
Farnell | CONNECTOR, CIRC, 14-18, 18WAY, SIZE 14 RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 12 |
|
$145.8555 | Buy Now |
DISTI #
AMIMS3121E14-18S
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connec... more | Americas - 0 in Stock |
|
$45.9338 / $58.1828 | Buy Now |
DISTI #
AMIMS3121E14-18S
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connec... more | 0 |
|
$45.9338 / $58.1828 | Buy Now |