Part Details for MS3121E10-6PW by ITT Interconnect Solutions
Results Overview of MS3121E10-6PW by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3121E10-6PW Information
MS3121E10-6PW by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3121E10-6PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3121E10-6PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: MS3121E10-6P... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | MIL-C-26482 SERIES I CONNECTOR | 6 |
|
$51.0900 | Buy Now |
Part Details for MS3121E10-6PW
MS3121E10-6PW CAD Models
MS3121E10-6PW Part Data Attributes
|
MS3121E10-6PW
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
MS3121E10-6PW
ITT Interconnect Solutions
MS3121E10-6PW,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | MIL SERIES CONNECTOR |
Alternate Parts for MS3121E10-6PW
This table gives cross-reference parts and alternative options found for MS3121E10-6PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3121E10-6PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3121E10-06PW | TE's AMP | Check for Price | 6 CONTACT(S), MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS3121E10-6PW vs MS3121E10-06PW |