There are no models available for this part yet.
Overview of MS3120F20-41PW L/C by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVDT41PWR | Texas Instruments | Multi-channel transceivers for SPI over LVDS 20-TSSOP -40 to 85 | |
TLC5941PWPR | Texas Instruments | 16 Channel LED Driver with Dot Correction and Grayscale PWM Control 28-HTSSOP | |
TPS65141PWPR | Texas Instruments | 4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Controller & 1.6A Min. Boost Ilim 24-HTSSOP -40 to 85 |
Price & Stock for MS3120F20-41PW L/C by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMIMS3120F20-41PW L/C
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 0 in Stock |
|
$66.6649 / $78.8870 | Buy Now | |
DISTI #
AMIMS3120F20-41PW L/C
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 0 |
|
Buy Now |