Part Details for MS3120E20-39A by Cinch Connectivity Solutions
Overview of MS3120E20-39A by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4518DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 39A 130Mohm To-3P |