Part Details for MS3120E20-39A by Amphenol Corporation
Overview of MS3120E20-39A by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4518DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 39A 130Mohm To-3P |
Price & Stock for MS3120E20-39A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3120E20-39A
|
Avnet Americas | Miniature Cylindrical Circular Connector Housing MIL-DTL-26482 Series 1 Receptacle 39 Position Pin Contact Wall Mount - Bulk (Alt: MS3120E20-39A) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$96.2566 | Buy Now |
DISTI #
523-MS3120E20-39A
|
Mouser Electronics | Circular MIL Spec Connector CONN ASSEMBLY | 0 |
|
$136.4100 / $159.9600 | Order Now |