Part Details for MS3120E16-26PW by TE's AMP
Overview of MS3120E16-26PW by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALVC126PWR | Texas Instruments | Quadruple Bus Buffer Gate With 3-State Outputs 14-TSSOP -40 to 85 | |
SN74CBTLV3126PW | Texas Instruments | Low-voltage quadruple FET bus switch 14-TSSOP -40 to 85 | |
TPS54326PWP | Texas Instruments | 4.5V to 18V Input, 3A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85 |
Part Details for MS3120E16-26PW
MS3120E16-26PW CAD Models
MS3120E16-26PW Part Data Attributes
|
MS3120E16-26PW
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MS3120E16-26PW
TE's AMP
26 CONTACT(S), MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/31-240 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 16 | |
Total Number of Contacts | 26 |
Alternate Parts for MS3120E16-26PW
This table gives cross-reference parts and alternative options found for MS3120E16-26PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3120E16-26PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3120E16-26PW | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | MS3120E16-26PW vs MS3120E16-26PW |
MS3120E1626PW | MIL Series Connector, | ITT Interconnect Solutions | MS3120E16-26PW vs MS3120E1626PW |