Part Details for MS3120E14-19PX by Amphenol Corporation
Overview of MS3120E14-19PX by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3120E14-19PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3120E14-19PX
|
Mouser Electronics | Circular MIL Spec Connector PTSE 19C 19#20 P IN RECP RoHS: Not Compliant | 0 |
|
$86.7700 / $93.3600 | Order Now |
DISTI #
MS3120E14-19PX
|
TTI | Circular MIL Spec Connector PTSE 19C 19#20 P IN RECP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$55.1100 / $79.2100 | Buy Now |
DISTI #
MS3120E14-19PX
|
PEI Genesis | PTSE 19C 19#20 PIN RECP Min Qty: 1 | 11 |
|
$70.5900 / $81.4500 | Buy Now |
Part Details for MS3120E14-19PX
MS3120E14-19PX CAD Models
MS3120E14-19PX Part Data Attributes
|
MS3120E14-19PX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3120E14-19PX
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 165 | |
Other Description | WALL MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |