There are no models available for this part yet.
Overview of MS3120E14-19PW by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for MS3120E14-19PW by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-MS3120E14-19PW
|
Mouser Electronics | Circular MIL Spec Connector 19P Sz 14 Wall Mount Recpt Pin | 0 |
|
$61.6000 / $66.9700 | Order Now | |
DISTI #
MS3120E14-19PW
|
TTI | Circular MIL Spec Connector 19P Sz 14 Wall Mount Recpt Pin Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$55.1100 / $79.2100 | Buy Now | |
DISTI #
MS3120E14-19PW
|
PEI Genesis | PTSE 19C 19#20 PIN RECP Min Qty: 1 | 11 |
|
$70.5900 / $81.4500 | Buy Now |
CAD Models for MS3120E14-19PW by Amphenol Corporation
Part Data Attributes for MS3120E14-19PW by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Quantities
|
19
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
30
|
Other Description
|
WALL MOUNTING RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
NEOPRENE RUBBER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
W
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
19
|
Unique Insert Number
|
14-19
|
Alternate Parts for MS3120E14-19PW
This table gives cross-reference parts and alternative options found for MS3120E14-19PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3120E14-19PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3120E14-19PW | 19 CONTACT(S), MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS3120E14-19PW vs MS3120E14-19PW |