Part Details for MS3120E14-19P by ITT Interconnect Solutions
Overview of MS3120E14-19P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3120E14-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5654
|
Newark | Mil Spec Circular Conn, Rcpt, 19P, 14-19, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon MS3120E14-19P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$50.4800 / $62.6400 | Buy Now |
DISTI #
IMS3120E14-19P-ND
|
DigiKey | CONN RCPT 19POS WALL MNT W/PINS Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
2 In Stock |
|
$48.5402 / $60.2300 | Buy Now |
DISTI #
965-MS3120E1419P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$53.1500 / $60.2000 | Order Now |
DISTI #
74736467
|
RS | Connector RCPT 19POS WALL MNT W-PINS | ITT Cannon MS3120E14-19P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$69.9300 | RFQ |
DISTI #
ITTMS3120E14-19P
|
Heilind Electronics | MS3120E14-19P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$42.9700 / $87.7000 | Buy Now | |
DISTI #
ITTMS3120E14-19P
|
Interstate Connecting Components | MS3120E14-19P | 0 |
|
Buy Now | |
DISTI #
MS3120E14-19P
|
ECCO | 250 |
|
$87.7000 | Buy Now | |
|
Master Electronics | 0 |
|
$42.9700 / $87.7000 | Buy Now |