Part Details for MS3120E12-10P by Amphenol Corporation
Overview of MS3120E12-10P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3120E12-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3120E12-10P
|
Avnet Americas | Conn Miniature Cylindrical PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: MS3120E12-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3120E12-10P
|
Mouser Electronics | Circular MIL Spec Connector 10P SZ 12 WALL MOUNT RECEPTACLE PIN RoHS: Not Compliant | 0 |
|
$70.6300 / $80.7900 | Order Now |
DISTI #
MS3120E12-10P
|
TTI | Circular MIL Spec Connector 10P SZ 12 WALL MOUNT RECEPTACLE PIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$43.7300 / $65.9400 | Buy Now |
Part Details for MS3120E12-10P
MS3120E12-10P CAD Models
MS3120E12-10P Part Data Attributes
|
MS3120E12-10P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3120E12-10P
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | WALL MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |
Alternate Parts for MS3120E12-10P
This table gives cross-reference parts and alternative options found for MS3120E12-10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3120E12-10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3120E12-10P | 10 CONTACT(S), MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS3120E12-10P vs MS3120E12-10P |