Part Details for MS3119E22-21 by Defense Logistics Agency
Overview of MS3119E22-21 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3119E22-21
MS3119E22-21 CAD Models
MS3119E22-21 Part Data Attributes
|
MS3119E22-21
Defense Logistics Agency
Buy Now
|
Compare Parts:
MS3119E22-21
Defense Logistics Agency
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Quantities | 21 | |
Contact Sizes | 16 | |
Contact Type | Thru-Bulkhead | |
Coupling Type | BAYONET | |
Other Description | Receptacle, Through Bulkhead | |
Environmental Characteristics | PRESSURE RESISTANT | |
Filter Feature | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Unique Insert Number | 22-21 |