Part Details for MS3116F22-55P by SOURIAU-SUNBANK
Results Overview of MS3116F22-55P by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3116F22-55P Information
MS3116F22-55P by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3116F22-55P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y6943
|
Newark | Plug, Straight |Souriau-Sunbank/eaton MS3116F22-55P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-MS3116F22-55P
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
Order Now | |
DISTI #
70447976
|
RS | Plug, Straight Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.6700 / $165.8400 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$48.0000 | Buy Now |
|
Quest Components | MIL-C-26482, SERIES 1 SOLDER CONTACT | 8 |
|
$52.0000 | Buy Now |
DISTI #
MS3116F22-55P
|
TTI | Circular MIL Spec Connector Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$72.1200 / $77.2100 | Buy Now |
DISTI #
SOMMS3116F22-55P
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connec... more |
0 105 On Order |
|
$80.8993 / $102.4726 | Buy Now |
Part Details for MS3116F22-55P
MS3116F22-55P CAD Models
MS3116F22-55P Part Data Attributes
|
MS3116F22-55P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3116F22-55P
SOURIAU-SUNBANK
55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | 22-55 |
Alternate Parts for MS3116F22-55P
This table gives cross-reference parts and alternative options found for MS3116F22-55P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3116F22-55P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3116F2255P | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | MS3116F22-55P vs MS3116F2255P |
MS3116F22-55P | Amphenol Corporation | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | MS3116F22-55P vs MS3116F22-55P |
MS3116F22-55P Frequently Asked Questions (FAQ)
-
The operating temperature range of the MS3116F22-55P connector is -55°C to 150°C.
-
Yes, the MS3116F22-55P connector is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-38999 specifications.
-
Yes, the MS3116F22-55P connector is designed to operate in harsh environments and has a salt spray resistance of 48 hours according to ASTM B117.
-
The MS3116F22-55P connector has a mating cycle life of 500 cycles minimum.
-
Yes, the MS3116F22-55P connector is RoHS and REACH compliant, making it suitable for use in European Union markets.