Part Details for MS3116F10-6S by Amphenol Corporation
Results Overview of MS3116F10-6S by Amphenol Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3116F10-6S Information
MS3116F10-6S by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3116F10-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3116F10-6S
|
Mouser Electronics | Circular MIL Spec Connector 6P #20 SKT CONTACTS RoHS: Not Compliant | 27 |
|
$95.4200 / $99.3600 | Buy Now |
DISTI #
81735474
|
Verical | Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 183 |
|
$57.9300 / $66.6200 | Buy Now |
DISTI #
78435031
|
Verical | Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2352 | Americas - 34 |
|
$122.1610 / $133.6920 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | MIL-C-26482, SERIES 1 SOLDER CONTACT | 10 |
|
$63.8010 / $70.8900 | Buy Now |
|
Quest Components | MIL-C-26482, SERIES 1 SOLDER CONTACT | 1 |
|
$46.0785 | Buy Now |
|
Quest Components | MIL-C-26482, SERIES 1 SOLDER CONTACT | 1 |
|
$70.8900 | Buy Now |
|
Quest Components | MIL-C-26482, SERIES 1 SOLDER CONTACT | 1 |
|
$72.0000 | Buy Now |
DISTI #
MS3116F10-6S
|
TTI | Circular MIL Spec Connector 6P #20 SKT CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 In Stock |
|
$39.6500 / $53.7800 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 37 |
|
$135.7000 / $160.3800 | Buy Now |
Part Details for MS3116F10-6S
MS3116F10-6S CAD Models
MS3116F10-6S Part Data Attributes
|
MS3116F10-6S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3116F10-6S
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 10-6 |
Alternate Parts for MS3116F10-6S
This table gives cross-reference parts and alternative options found for MS3116F10-6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3116F10-6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3116F10-6S | ITT Interconnect Solutions | $46.0231 | Circular Connector; Gender:Female; No. of Contacts:6; Series:MS3116; Body Material:Aluminum Alloy; Connecting Termination:Solder; Connector Shell Size:10; Leaded Process Compatible:No; Operating Voltage:850V RoHS Compliant: No | MS3116F10-6S vs MS3116F10-6S |
MS3116F106S | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3116F10-6S vs MS3116F106S |
KPT07F10-6S | ITT Interconnect Solutions | $99.7245 | KPT07F10-6S, | MS3116F10-6S vs KPT07F10-6S |
MS3116F10-6S | Eaton Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3116F10-6S vs MS3116F10-6S |