Part Details for MS3116E14-5SZ by Amphenol Corporation
Overview of MS3116E14-5SZ by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for MS3116E14-5SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3116E14-5SZ
|
Mouser Electronics | Circular MIL Spec Connector PT 5C 5#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$62.1100 / $77.0700 | Order Now |
Part Details for MS3116E14-5SZ
MS3116E14-5SZ CAD Models
MS3116E14-5SZ Part Data Attributes
|
MS3116E14-5SZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3116E14-5SZ
Amphenol Corporation
MS3116E14-5SZ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 273 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 14-5 |
Alternate Parts for MS3116E14-5SZ
This table gives cross-reference parts and alternative options found for MS3116E14-5SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3116E14-5SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTG06E-14-5SY(SR) | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | Amphenol Corporation | MS3116E14-5SZ vs PTG06E-14-5SY(SR) |
PT06A-14-5SW(072) | MIL Series Connector, | Amphenol Corporation | MS3116E14-5SZ vs PT06A-14-5SW(072) |
PT06A-14-5SZ(424) | MIL Series Connector | Amphenol Corporation | MS3116E14-5SZ vs PT06A-14-5SZ(424) |
PT08E-14-5S(023) | MIL Series Connector, | Amphenol Corporation | MS3116E14-5SZ vs PT08E-14-5S(023) |
SP06P-14-5SW(025) | MIL Series Connector | Amphenol Corporation | MS3116E14-5SZ vs SP06P-14-5SW(025) |
SP08E-14-5SZ(025) | MIL Series Connector | Amphenol Corporation | MS3116E14-5SZ vs SP08E-14-5SZ(025) |
PTG06E-14-5SW(025) | MIL Series Connector | Amphenol Corporation | MS3116E14-5SZ vs PTG06E-14-5SW(025) |
PT06E-14-5SZ(SR) | MIL Series Connector | Amphenol Corporation | MS3116E14-5SZ vs PT06E-14-5SZ(SR) |
PTG06P-14-5SW(424) | MIL Series Connector | Amphenol Corporation | MS3116E14-5SZ vs PTG06P-14-5SW(424) |
SP08E-14-5S(072) | MIL Series Connector | Amphenol Corporation | MS3116E14-5SZ vs SP08E-14-5S(072) |