Part Details for MS3115-24A by Amphenol Corporation
Results Overview of MS3115-24A by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
10070165-00219ALF | Amphenol Communications Solutions | D-Sub MicroTCA, Input Output Connectors, Cable Connector 24A 48V, Solder Bucket, without Accessory, Carton Box. |
Price & Stock for MS3115-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-MS3115-24A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories MS3115 Backshell MS3115 Dummy Receptacle | 0 |
|
$14.9700 / $20.8200 | Order Now |
Part Details for MS3115-24A
MS3115-24A CAD Models
MS3115-24A Part Data Attributes
|
MS3115-24A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3115-24A
Amphenol Corporation
Connector Accessory, Dummy Item,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | DUMMY ITEM | |
Shell Sizes | 24 |
Alternate Parts for MS3115-24A
This table gives cross-reference parts and alternative options found for MS3115-24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3115-24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3115-24C | Glenair Inc | Check for Price | Connector Accessory, Stowage Receptacle, | MS3115-24A vs MS3115-24C |