Part Details for MS3115-12A by Glenair Inc
Overview of MS3115-12A by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for MS3115-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5922
|
Newark | Connector |Glenair MS3115-12A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 232 |
|
$97.0400 / $311.1300 | Buy Now |
DISTI #
3937-MS3115-12A-ND
|
DigiKey | CONNECTOR ACCESSORIES Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MS3115-12A
|
Avnet Americas | Connector Accessories Dummy Stowage Receptacle Hard Anodize Finish Shell Size 12 - Bulk (Alt: MS3115-12A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 232 Factory Stock |
|
$275.1793 | Buy Now |
DISTI #
631-MS3115-12A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUMMY STORAGE RECPT SHLL SZ 12 ANODIZE RoHS: Compliant | 0 |
|
$107.1900 / $204.5100 | Order Now |
DISTI #
GLEMS3115-12A
|
Heilind Electronics | DUMMY STOWAGE RECEPTACLES | Americas - 1 in Stock |
|
$135.7044 / $347.1043 | Buy Now |
DISTI #
77973657
|
Verical | Connector Accessories Dummy Stowage Receptacle Straight Aluminum Black Anodize RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$53.4744 / $70.3462 | Buy Now |
DISTI #
71050592
|
Verical | Connector Accessories Dummy Stowage Receptacle Straight Aluminum Black Anodize RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$70.3462 / $295.4615 | Buy Now |
DISTI #
MS3115-12A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUMMY STORAGE RECPT SHLL SZ 12 ANODIZE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$105.0900 / $305.2700 | Buy Now |
DISTI #
GLEMS3115-12A
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 1 |
|
$135.7044 / $347.1043 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - DUMMY STOWAGE RECEPT Min Qty: 1 | 153 |
|
$198.3800 / $354.5500 | Buy Now |
Part Details for MS3115-12A
MS3115-12A CAD Models
MS3115-12A Part Data Attributes
|
MS3115-12A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3115-12A
Glenair Inc
Connector Accessory, Stowage Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | STOWAGE RECEPTACLE | |
Shell Sizes | 12 |
Alternate Parts for MS3115-12A
This table gives cross-reference parts and alternative options found for MS3115-12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3115-12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3115-12W | Connector Accessory, Stowage Receptacle, | Glenair Inc | MS3115-12A vs MS3115-12W |
MS3115-12A | Connector Accessory, | Spacecraft Components Corp | MS3115-12A vs MS3115-12A |
MS3115-12W | General Conn Accessory, Stowage Receptacle, Aluminum Alloy, | ITT Interconnect Solutions | MS3115-12A vs MS3115-12W |
MS3115-12W | Connector Accessory | Amphenol Corporation | MS3115-12A vs MS3115-12W |
MS3115-12L | Connector Accessory, Stowage Receptacle | Glenair Inc | MS3115-12A vs MS3115-12L |
MS3115-12Z | Connector Accessory, | Spacecraft Components Corp | MS3115-12A vs MS3115-12Z |