Part Details for MS3114P8-4P by SOURIAU-SUNBANK
Overview of MS3114P8-4P by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3114P8-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-MS3114P8-4P
|
Mouser Electronics | Circular MIL Spec Connector 4P Sz 8 Jam Nut Recept Pin | 0 |
|
$136.0900 / $159.5400 | Order Now |
DISTI #
MS3114P8-4P
|
TTI | Circular MIL Spec Connector 4P Sz 8 Jam Nut Recept Pin Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 179 In Stock |
|
$23.2500 / $36.7700 | Buy Now |
DISTI #
SOMMS3114P8-4P
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 0 |
|
$27.2671 / $39.0294 | Buy Now |
Part Details for MS3114P8-4P
MS3114P8-4P CAD Models
MS3114P8-4P Part Data Attributes
|
MS3114P8-4P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3114P8-4P
SOURIAU-SUNBANK
4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 8-4 |