Part Details for MS3114E14-5P by SOURIAU-SUNBANK
Overview of MS3114E14-5P by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3114E14-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-MS3114E14-5P
|
Mouser Electronics | Circular MIL Spec Connector 851 5C 5#16 PIN RECP | 8 |
|
$142.1100 / $166.6100 | Buy Now |
DISTI #
70447789
|
RS | Receptacle, Jam Nut | Souriau-Sunbank by Eaton MS3114E14-5P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$122.5500 | RFQ |
DISTI #
SOMMS3114E14-5P
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 8 in Stock |
|
$31.5207 / $45.1178 | Buy Now |
DISTI #
MS3114E14-5P
|
TTI | Circular MIL Spec Connector 851 5C 5#16 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 475 In Stock |
|
$30.0400 / $54.7700 | Buy Now |
DISTI #
SOMMS3114E14-5P
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 24 |
|
$31.5207 / $45.1178 | Buy Now |
DISTI #
MS3114E14-5P
|
FDH Electronics | Connector 26482 Min Qty: 1 | 79 |
|
$29.6910 / $39.4080 | Buy Now RFQ |
Part Details for MS3114E14-5P
MS3114E14-5P CAD Models
MS3114E14-5P Part Data Attributes
|
MS3114E14-5P
SOURIAU-SUNBANK
Buy Now
|
Compare Parts:
MS3114E14-5P
SOURIAU-SUNBANK
MIL Series Connector, 5 Contact(s), Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Souriau | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for MS3114E14-5P
This table gives cross-reference parts and alternative options found for MS3114E14-5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3114E14-5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT06E14-5P | KPT06E14-5P | ITT Interconnect Solutions | MS3114E14-5P vs KPT06E14-5P |
MS3114E145P | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS3114E14-5P vs MS3114E145P |
MS3114E14-5P | MIL Series Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, | Cinch Connectivity Solutions | MS3114E14-5P vs MS3114E14-5P |