Part Details for MS3112E8-3SW by SOURIAU-SUNBANK
Overview of MS3112E8-3SW by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3112E8-3SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y6733
|
Newark | Receptacle, Box Mount |Souriau-Sunbank/eaton MS3112E8-3SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70447764
|
RS | Receptacle, Box Mount | Souriau-Sunbank by Eaton MS3112E8-3SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4500 / $24.6700 | RFQ |
DISTI #
SOMMS3112E8-3SW
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 75 in Stock |
|
$11.7184 / $16.7735 | Buy Now |
DISTI #
MS3112E8-3SW
|
TTI | Circular MIL Spec Connector 851 3C 3#20 SKT RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 401 In Stock |
|
$11.5800 / $27.2600 | Buy Now |
DISTI #
SOMMS3112E8-3SW
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 225 |
|
$11.7184 / $16.7735 | Buy Now |
DISTI #
MS3112E8-3SW
|
PEI Genesis | 851 3C 3#20 SKT RECP Min Qty: 1 | 85 |
|
$13.3200 / $19.8400 | Buy Now |
DISTI #
MS3112E8-3SW
|
FDH Electronics | Connector 26482 Min Qty: 1 | 54 |
|
$10.7340 / $14.2460 | Buy Now RFQ |
Part Details for MS3112E8-3SW
MS3112E8-3SW CAD Models
MS3112E8-3SW Part Data Attributes
|
MS3112E8-3SW
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3112E8-3SW
SOURIAU-SUNBANK
3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 8-3 |
Alternate Parts for MS3112E8-3SW
This table gives cross-reference parts and alternative options found for MS3112E8-3SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3112E8-3SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KPT02E8-3SW | ITT Interconnect Solutions | $22.6720 | KPT02E8-3SW, | MS3112E8-3SW vs KPT02E8-3SW |
MS3112E8-3SW | Amphenol Corporation | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, ROHS COMPLIANT | MS3112E8-3SW vs MS3112E8-3SW |