There are no models available for this part yet.
Overview of MS3112E8-3P by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3112E8-3P by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83Y6731
|
Newark | Receptacle, Box Mount |Souriau-Sunbank/eaton MS3112E8-3P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
649-MS3112E8-3P
|
Mouser Electronics | Circular MIL Spec Connector 851 3C 3#20 PIN RECP | 2 |
|
$46.6900 / $57.9300 | Buy Now | |
DISTI #
70447762
|
RS | Receptacle, Box Mount | Souriau-Sunbank by Eaton MS3112E8-3P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7100 / $51.1900 | RFQ | |
DISTI #
MS3112E8-3P
|
TTI | Circular MIL Spec Connector 851 3C 3#20 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 416 In Stock |
|
$16.2400 / $19.9300 | Buy Now | |
DISTI #
SOMMS3112E8-3P
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 0 |
|
$10.8716 / $15.5614 | Buy Now | |
DISTI #
MS3112E8-3P
|
PEI Genesis | 851 3C 3#20 PIN RECP | 0 |
|
Buy Now |
CAD Models for MS3112E8-3P by SOURIAU-SUNBANK
Part Data Attributes for MS3112E8-3P by SOURIAU-SUNBANK
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-26482G SERIES I
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
3
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Other Description
|
SQUARE FLANGE RECEPTACLE NOT ACCEPTING BACKSHELL
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
NEOPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
GREEN CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
8
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Unique Insert Number
|
8-3
|
Related Parts for MS3112E8-3P
-
MS3112E8-4PMilitary Circular Connectors
-
B4B-PH-K-SHeaders and Edge Type Connectors
-
54311-1Terminals and Terminal Blocks
-
56F424-001D Type Connectors
-
09670250435Assembly Items
-
TPSA106K010H1800Fixed Capacitors
-
RJFTV6MGOther Circular Connectors
-
MBRS1100T3GRectifier Diodes
-
ATSAM3A4CA-AUMicrocontrollers