Part Details for MS3112E22-55S by ITT Interconnect Solutions
Overview of MS3112E22-55S by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3112E22-55S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3112E22-55S-ND
|
DigiKey | CONN RCPT 55POS BOX MNT W/SCKT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$48.8400 / $56.3500 | Buy Now |
DISTI #
MS3112E22-55S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Solder ST Box Mount 55 Terminal 1 Port - Bulk (Alt: MS3112E22-55S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT MS3112E22-55S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Solder ST Box Mount 55 Terminal 1 Port - Bulk (Alt: KPT MS3112E22-55S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3112E22-55S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Solder ST Box Mount 55 Terminal 1 Port - Bulk (Alt: MS3112E22-55S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$60.1500 / $115.8655 | Buy Now |
DISTI #
965-MS3112E2255S
|
Mouser Electronics | Circular MIL Spec Connector KPT 55C 55#20 SKT RECP RoHS: Not Compliant | 0 |
|
$91.7100 / $107.5100 | Order Now |
DISTI #
ITTMS3112E22-55S
|
Heilind Electronics | MS3112E22-55S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 55 POS Solder ST Box Mount 55 Terminal 1 Port | 0 |
|
$76.7200 / $204.7500 | Buy Now |
DISTI #
59477340
|
Verical | Conn Circular SKT 55 POS Solder ST Box Mount 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$65.5350 | Buy Now |
DISTI #
ITTMS3112E22-55S
|
Interstate Connecting Components | MS3112E22-55S | 0 |
|
Buy Now | |
DISTI #
MS3112E22-55S
|
PEI Genesis | KPT 55C 55#20 SKT RECP Min Qty: 1 | 15 |
|
$54.3400 / $61.6300 | Buy Now |
Part Details for MS3112E22-55S
MS3112E22-55S CAD Models
MS3112E22-55S Part Data Attributes
|
MS3112E22-55S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3112E22-55S
ITT Interconnect Solutions
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 |
Alternate Parts for MS3112E22-55S
This table gives cross-reference parts and alternative options found for MS3112E22-55S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3112E22-55S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3112E22-55S | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | MS3112E22-55S vs MS3112E22-55S |
MS3112P22-55S | MIL Series Connector, 55 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | MS3112E22-55S vs MS3112P22-55S |