Part Details for MS3112E20-41S by ITT Interconnect Solutions
Overview of MS3112E20-41S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3112E20-41S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5560
|
Newark | Mil Spec Circular Conn, Rcpt, 41P, 20-41, Military Specification:Mil-Dtl-26482 Series I, Product Range:Ms3112 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:41Contacts, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon MS3112E20-41S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$73.8000 / $91.5700 | Buy Now |
DISTI #
IMS3112E20-41S-ND
|
DigiKey | CONN RCPT 41POS BOX MNT W/SCKT Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
9 In Stock |
|
$66.7055 / $107.8100 | Buy Now |
DISTI #
MS3112E20-41S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 41 POS Solder ST Box Mount 41 Terminal 1 Port - Bulk (Alt: MS3112E20-41S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$49.2625 / $94.8680 | Buy Now |
DISTI #
965-MS3112E2041S
|
Mouser Electronics | Circular MIL Spec Connector KPT 41C 41#20 SKT RECP RoHS: Not Compliant | 0 |
|
$66.7000 / $94.5600 | Order Now |
DISTI #
ITTMS3112E20-41S
|
Heilind Electronics | MS3112E20-41S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 41 POS Solder ST Box Mount 41 Terminal 1 Port | 0 |
|
$62.8200 / $167.6500 | Buy Now |
|
Quest Components | 1 |
|
$109.9134 | Buy Now | |
DISTI #
ITTMS3112E20-41S
|
Interstate Connecting Components | MS3112E20-41S | 0 |
|
Buy Now | |
DISTI #
MS3112E20-41S
|
PEI Genesis | KPT 41C 41#20 SKT RECP Min Qty: 1 | 5 |
|
$48.5400 | Buy Now |
|
Master Electronics | Conn Circular SKT 41 POS Solder ST Box Mount 41 Terminal 1 Port | 0 |
|
$62.8200 / $167.6500 | Buy Now |
Part Details for MS3112E20-41S
MS3112E20-41S CAD Models
MS3112E20-41S Part Data Attributes
|
MS3112E20-41S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3112E20-41S
ITT Interconnect Solutions
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 41 |
Alternate Parts for MS3112E20-41S
This table gives cross-reference parts and alternative options found for MS3112E20-41S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3112E20-41S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT02E20-41S | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | MS3112E20-41S vs KPT02E20-41S |
MS3112E20-41S | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Cinch Connectivity Solutions | MS3112E20-41S vs MS3112E20-41S |
MS3112P20-41S | MIL Series Connector, 41 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | MS3112E20-41S vs MS3112P20-41S |