Part Details for MS3112E20-39S by SOURIAU-SUNBANK
Overview of MS3112E20-39S by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3112E20-39S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK3541
|
Newark | "851 39C 37#20, 2#16 Skt Recp" |Souriau-Sunbank/eaton MS3112E20-39S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$83.3500 / $96.0200 | Buy Now |
DISTI #
2899-MS3112E20-39S-ND
|
DigiKey | MS3112E20-39S Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70447743
|
RS | Receptacle, Box Mount | Souriau-Sunbank by Eaton MS3112E20-39S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.5000 / $48.9300 | RFQ |
DISTI #
SOMMS3112E20-39S
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 12 in Stock |
|
$33.9097 / $48.5376 | Buy Now |
DISTI #
MS3112E20-39S
|
TTI | Circular MIL Spec Connector 851 39C 37#20, 2#16 SKT RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 79 In Stock |
|
$67.3400 | Buy Now |
DISTI #
SOMMS3112E20-39S
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 36 |
|
$33.9097 / $48.5376 | Buy Now |
DISTI #
MS3112E20-39S
|
PEI Genesis | 851 39C 37#20, 2#16 SKT RECP Min Qty: 1 | 67 |
|
$48.9500 / $71.5500 | Buy Now |
Part Details for MS3112E20-39S
MS3112E20-39S CAD Models
MS3112E20-39S Part Data Attributes
|
MS3112E20-39S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3112E20-39S
SOURIAU-SUNBANK
39 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482G SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 37, 2 | |
Contact Sizes | 20, 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | SQUARE FLANGE RECEPTACLE NOT ACCEPTING BACKSHELL | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
Unique Insert Number | 20-39 |