Part Details for MS3112E1419P by ITT Interconnect Solutions
Overview of MS3112E1419P by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3112E1419P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3112E14-19P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port - Bulk (Alt: MS3112E14-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 199 |
|
$29.8947 / $35.8009 | Buy Now |
DISTI #
38P5547
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port - Bulk (Alt: 38P5547) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
$46.5600 / $70.8600 | Buy Now |
DISTI #
MS3112E14-19P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port - Bulk (Alt: MS3112E14-19P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$28.2898 / $37.8252 | Buy Now |
Part Details for MS3112E1419P
MS3112E1419P CAD Models
MS3112E1419P Part Data Attributes
|
MS3112E1419P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3112E1419P
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 36 Weeks, 3 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for MS3112E1419P
This table gives cross-reference parts and alternative options found for MS3112E1419P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3112E1419P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3112E14-19P | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | MS3112E1419P vs MS3112E14-19P |
KPT02E14-19P | ITT Interconnect Solutions | $36.6651 | KPT02E14-19P | MS3112E1419P vs KPT02E14-19P |
MS3112P14-19P | Amphenol Corporation | Check for Price | MIL Series Connector, 19 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | MS3112E1419P vs MS3112P14-19P |
MS3112E14-19P | Amphenol Corporation | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | MS3112E1419P vs MS3112E14-19P |