Part Details for MS3112E14-5S by Amphenol Industrial Operations
Overview of MS3112E14-5S by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3112E14-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H5438
|
Newark | Circular Conn, Rcpt, 14-5, Box Mount, Military Specification:Mil-Dtl-26482 Series I, Product Range:Ms3112 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Solder Socket Rohs Compliant: Yes |Amphenol Industrial MS3112E14-5S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$30.7500 | Buy Now |
DISTI #
3937-MS3112E14-5S-339-ND
|
DigiKey | CONN RCPT FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$167.0200 | Buy Now |
DISTI #
339-MS3112E14-5S-ND
|
DigiKey | CONN RCPT FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
70010917
|
RS | Connector Box Mount 14 0.825 in. (Max.) 0.823 in. (Max.), MS 5015 Series | Amphenol Industrial MS3112E14-5S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$38.4000 / $48.0000 | RFQ |
DISTI #
AMIMS3112E14-5S
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 0 in Stock |
|
$33.3935 / $47.7985 | Buy Now |
|
Onlinecomponents.com | Conn Miniature Cylindrical SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port |
19 In Stock |
|
$31.5000 / $42.4700 | Buy Now |
DISTI #
AMIMS3112E14-5S
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 0 |
|
$33.3935 / $47.7985 | Buy Now |
|
Master Electronics | Conn Miniature Cylindrical SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port |
19 In Stock |
|
$31.5000 / $42.4700 | Buy Now |