Part Details for MS3112E14-5P by Amphenol Corporation
Overview of MS3112E14-5P by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3112E14-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3112E14-5P
|
Avnet Americas | Conn Miniature Cylindrical PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: MS3112E14-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3112E14-5P
|
Mouser Electronics | Circular MIL Spec Connector 5P #16 PIN CONTACTS RoHS: Not Compliant | 17 |
|
$34.9000 / $43.3100 | Buy Now |
DISTI #
78850305
|
Verical | Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 89 |
|
$36.3232 | Buy Now |
DISTI #
76827496
|
Verical | Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 48 |
|
$52.0923 / $74.1280 | Buy Now |
DISTI #
MS3112E14-5P
|
TTI | Circular MIL Spec Connector 5P #16 PIN CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 251 In Stock |
|
$26.4300 / $41.8500 | Buy Now |
|
Electroshield | 5 Pin - Solder Contacts Panel Mount Receptacle Quick Connect/Bayonet Coupling | 2 |
|
$14.9400 | Buy Now |
Part Details for MS3112E14-5P
MS3112E14-5P CAD Models
MS3112E14-5P Part Data Attributes
|
MS3112E14-5P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3112E14-5P
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 14-5 |