Part Details for MS3112E12-10P (ALTERNATE: 71-300212-10P) by Amphenol Industrial Operations
Results Overview of MS3112E12-10P (ALTERNATE: 71-300212-10P) by Amphenol Industrial Operations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3112E12-10P (ALTERNATE: 71-300212-10P) Information
MS3112E12-10P (ALTERNATE: 71-300212-10P) by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P |
Price & Stock for MS3112E12-10P (ALTERNATE: 71-300212-10P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70143357
|
RS | Circular Receptacle Box Mount 12 0.825 in. (Max.) 0.699 in. (Max.), MS Series | Amphenol Industrial ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 91 |
|
$49.9700 / $54.3200 | Buy Now |