Part Details for MS3111F8-3P by Amphenol Industrial Operations
Overview of MS3111F8-3P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3111F8-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-MS3111F8-3P-ND
|
DigiKey | CONN RCPT MALE 3P GOLD SLDR CUP Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
70010663
|
RS | Connector, Box Mount, 8, 6-32, 1.922 in. (Max.), 0.550 in. (Max.) | Amphenol Industrial MS3111F8-3P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.7600 | RFQ |
DISTI #
AMIMS3111F8-3P
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 3 in Stock |
|
$67.8121 / $93.0755 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port |
18 In Stock |
|
$98.5800 / $116.2600 | Buy Now |
DISTI #
AMIMS3111F8-3P
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 10 |
|
$67.8121 / $93.0755 | Buy Now |
|
Master Electronics | Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port |
18 In Stock |
|
$98.5800 / $116.2600 | Buy Now |