Part Details for MS3111F12-10S by ITT Interconnect Solutions
Overview of MS3111F12-10S by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for MS3111F12-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5534
|
Newark | Mil Spec Circular Conn, Rcpt, 10P, 12-10, Military Specification:Mil-Dtl-26482 Series I, Product Range:Ms3111 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:10Contacts, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon MS3111F12-10S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$53.4900 / $66.3700 | Buy Now |
DISTI #
1003-MS3111F12-10S-ND
|
DigiKey | CONN RCPT 10POS CBL MNT W/SCKT Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
44 In Stock |
|
$51.4321 / $63.8200 | Buy Now |
DISTI #
MS3111F12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: MS3111F12-10S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7000 / $68.7645 | Buy Now |
DISTI #
MS3111F12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: MS3111F12-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3111F1210S
|
Mouser Electronics | Circular MIL Spec Connector KPT 10C 10#20 SKT RECP RoHS: Not Compliant | 0 |
|
$51.4200 / $63.8100 | Order Now |
DISTI #
ITTMS3111F12-10S
|
Heilind Electronics | MS3111F12-10S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
184 On Order |
|
$45.5300 / $92.9200 | Buy Now | |
DISTI #
ITTMS3111F12-10S
|
Interstate Connecting Components | MS3111F12-10S | 0 |
|
Buy Now | |
DISTI #
MS3111F12-10S
|
PEI Genesis | KPT 10C 10#20 SKT RECP Min Qty: 1 | 48 |
|
$35.0900 / $35.1700 | Buy Now |
DISTI #
MS3111F12-10S
|
ECCO | 141 |
|
$92.9200 | Buy Now |