Part Details for MS3111E8-4P by SOURIAU-SUNBANK
Overview of MS3111E8-4P by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3111E8-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y6640
|
Newark | Receptacle, In Line |Souriau-Sunbank/eaton MS3111E8-4P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1400 / $23.5200 | Buy Now |
DISTI #
05AK3313
|
Newark | 851 4C 4#20 Pin Recp |Souriau-Sunbank/eaton MS3111E8-4P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1500 / $63.0500 | Buy Now |
DISTI #
649-MS3111E8-4P
|
Mouser Electronics | Circular MIL Spec Connector 4P Size 8 Cable Receptacle Pin | 6 |
|
$46.0000 / $57.0800 | Buy Now |
DISTI #
70447666
|
RS | Connector, Circular, 4P Size 8 Cable Receptacle Pin | Souriau-Sunbank by Eaton MS3111E8-4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.1600 / $39.7300 | RFQ |
DISTI #
SOMMS3111E8-4P
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 168 in Stock |
|
$16.1252 / $23.0811 | Buy Now |
DISTI #
MS3111E8-4P
|
TTI | Circular MIL Spec Connector 4P Size 8 Cable Receptacle Pin Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.7100 / $27.5200 | Buy Now |
DISTI #
SOMMS3111E8-4P
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 505 |
|
$16.1252 / $23.0811 | Buy Now |
DISTI #
MS3111E8-4P
|
FDH Electronics | Connector 26482 Min Qty: 1 | 36 |
|
$13.3950 / $17.7790 | Buy Now RFQ |
Part Details for MS3111E8-4P
MS3111E8-4P CAD Models
MS3111E8-4P Part Data Attributes
|
MS3111E8-4P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3111E8-4P
SOURIAU-SUNBANK
4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Other Description | CABLE CONNECTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 8-4 |
Alternate Parts for MS3111E8-4P
This table gives cross-reference parts and alternative options found for MS3111E8-4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3111E8-4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3111F8-4P | 4 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Amphenol Corporation | MS3111E8-4P vs MS3111F8-4P |