Part Details for MS3111E14-12P by ITT Interconnect Solutions
Overview of MS3111E14-12P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for MS3111E14-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2182
|
Newark | Connector Circular Cable Connecting Plug 12 Pin Contacts |Itt Cannon MS3111E14-12P RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.6900 / $55.1800 | Buy Now |
DISTI #
IMS3111E14-12P-ND
|
DigiKey | CONN RCPT 12POS CBL MNT W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$16.2300 | Buy Now |
DISTI #
695-MS3111E14-12P
|
Mouser Electronics | Circular MIL Spec Connector KPT 12C 8#20 4#16 PIN RECP | 0 |
|
$19.6800 / $22.6600 | Order Now |
DISTI #
59929496
|
Verical | Conn Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$22.5460 | Buy Now |
DISTI #
MS3111E14-12P
|
PEI Genesis | KPT 12C 8#20 4#16 PIN RECP Min Qty: 1 | 100 |
|
$16.2300 | Buy Now |