Part Details for MS3111E12-10PX by ITT Interconnect Solutions
Results Overview of MS3111E12-10PX by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3111E12-10PX Information
MS3111E12-10PX by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3111E12-10PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3111E12-10PX
|
Avnet Americas | - Bulk (Alt: MS3111E12-10PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70860796
|
RS | Circular Connector, Mil-Spec 26482, KPT Series Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$42.3300 / $49.7800 | RFQ |
Part Details for MS3111E12-10PX
MS3111E12-10PX CAD Models
MS3111E12-10PX Part Data Attributes
|
MS3111E12-10PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3111E12-10PX
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:MS3111; No. of Contacts:10; Connector Shell Size:12; Connecting Termination:Solder; Circular Shell Style:Cable Receptacle; Circular Contact Gender:Pin RoHS Compliant: No
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for MS3111E12-10PX
This table gives cross-reference parts and alternative options found for MS3111E12-10PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3111E12-10PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3111F12-10PX | ITT Interconnect Solutions | Check for Price | MS3111F12-10PX, | MS3111E12-10PX vs MS3111F12-10PX |
KPT01F12-10PX | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | MS3111E12-10PX vs KPT01F12-10PX |