Part Details for MS3110F20-16P by Amphenol Industrial Operations
Overview of MS3110F20-16P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3110F20-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMS3110F20-16P-ND
|
DigiKey | CONN RCPT MALE 16P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$50.8179 / $83.1400 | Buy Now |
DISTI #
70010589
|
RS | Receptacle, Wall Mount, 20, 8-32, 2.344 in. (Max.), 1.290 in. (Max.) (Overall) | Amphenol Industrial MS3110F20-16P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$156.9700 / $161.8300 | RFQ |
DISTI #
AMIMS3110F20-16P
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 0 in Stock |
|
$174.3184 / $215.3346 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$80.6800 / $98.0000 | Buy Now | |
DISTI #
AMIMS3110F20-16P
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 2 |
|
$174.3184 / $215.3346 | Buy Now |