Part Details for MS3110E14-19S by Amphenol Corporation
Overview of MS3110E14-19S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3110E14-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3110E14-19S
|
Avnet Americas | Conn Miniature Cylindrical SKT 19 POS Solder ST Wall Mount 19 Terminal 1 Port - Bulk (Alt: MS3110E14-19S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$81.8124 | Buy Now |
DISTI #
654-MS3110E14-19S
|
Mouser Electronics | Circular MIL Spec Connector 19P #20 SKT CONTACTS RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
MS3110E14-19S
|
TTI | Circular MIL Spec Connector 19P #20 SKT CONTACTS Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$70.3500 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 3 |
|
$76.6800 / $90.6200 | Buy Now |
Part Details for MS3110E14-19S
MS3110E14-19S CAD Models
MS3110E14-19S Part Data Attributes
|
MS3110E14-19S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3110E14-19S
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |
Alternate Parts for MS3110E14-19S
This table gives cross-reference parts and alternative options found for MS3110E14-19S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3110E14-19S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3110E14-19S | MS3110E14-19S | ITT Interconnect Solutions | MS3110E14-19S vs MS3110E14-19S |
KPT00E14-19S-DN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS3110E14-19S vs KPT00E14-19S-DN |
MS3110E1419S | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS3110E14-19S vs MS3110E1419S |
KPT00E1419S | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS3110E14-19S vs KPT00E1419S |
KPT00E14-19S | KPT00E14-19S | ITT Interconnect Solutions | MS3110E14-19S vs KPT00E14-19S |