Part Details for MS3110E by Amphenol Corporation
Overview of MS3110E by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3110E
MS3110E CAD Models
MS3110E Part Data Attributes
|
MS3110E
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3110E
Amphenol Corporation
MIL Series Connector, Aluminum Alloy, Female; Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE; MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6; 8; 10; 12; 14; 16; 18; 20; 22; 24 | |
Termination Type | SOLDER |
Alternate Parts for MS3110E
This table gives cross-reference parts and alternative options found for MS3110E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3110E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3113H | MIL Series Connector, Aluminum Alloy, Female; Male, Solder Terminal, Receptacle | Amphenol Corporation | MS3110E vs MS3113H |
MS3111E | MIL Series Connector, Aluminum Alloy, Female; Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | MS3110E vs MS3111E |
MS3116 | MIL Series Connector | Amphenol FCi | MS3110E vs MS3116 |
MS3470 | MIL Series Connector, Aluminum Alloy, Female; Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS3110E vs MS3470 |
MS3470 | MIL Series Connector, Aluminum Alloy, Female; Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS3110E vs MS3470 |
MS3116E | MIL Series Connector, Aluminum Alloy, Female; Male, Solder Terminal, Plug | Amphenol Corporation | MS3110E vs MS3116E |
MS3471 | MIL Series Connector, Aluminum Alloy, Female; Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS3110E vs MS3471 |
MS3470 | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, | API Technologies Corp EIS (RETIRED) | MS3110E vs MS3470 |
MS31-13H | ALUMINUM ALLOY, FEMALE; MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Amphenol Corporation | MS3110E vs MS31-13H |
MS3116 | MIL Series Connector, Aluminum Alloy, Female; Male, Solder Terminal, Plug | ITT Interconnect Solutions | MS3110E vs MS3116 |