Part Details for MS3108R24-12PW by ITT Interconnect Solutions
Overview of MS3108R24-12PW by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3108R24-12PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3108R24-12PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder RA Cable Mount 5 Terminal 1 Port - Bulk (Alt: MS3108R24-12PW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$71.3750 / $121.4895 | Buy Now |
DISTI #
965-MS3108R2412PW
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 3#12 2#4 PIN PLUG RTANG RoHS: Not Compliant | 0 |
|
$96.1600 | Order Now |
DISTI #
ITTMS3108R24-12PW
|
Heilind Electronics | MS3108R24-12PW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$80.4500 / $214.6900 | Buy Now | |
DISTI #
ITTMS3108R24-12PW
|
Interstate Connecting Components | MS3108R24-12PW | 0 |
|
Buy Now | |
DISTI #
MS3108R24-12PW
|
PEI Genesis | ER 5C 3#12 2#4 PIN PLUG RTANG | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$80.4500 / $214.6900 | Buy Now |
Part Details for MS3108R24-12PW
MS3108R24-12PW CAD Models
MS3108R24-12PW Part Data Attributes
|
MS3108R24-12PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108R24-12PW
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 21 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3,2 | |
Contact Sizes | 12,4 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 24-12 |