Part Details for MS3108R20-29PW by ITT Interconnect Solutions
Overview of MS3108R20-29PW by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MS3108R20-29PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E/R MS3108R20-29PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 17 POS Solder RA Cable Mount 17 Terminal 1 Port - Bulk (Alt: E/R MS3108R20-29PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 28 Factory Stock |
|
$63.3023 / $93.6873 | Buy Now |
DISTI #
MS3108R20-29PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 17 POS Solder RA Cable Mount 17 Terminal 1 Port - Bulk (Alt: MS3108R20-29PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3108R20-29PW
|
Mouser Electronics | Circular MIL Spec Connector ER 17C 17#16 PIN PLUG RTANG | 0 |
|
$77.1500 / $112.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
28 On Order |
|
$0 | Buy Now |
DISTI #
MS3108R20-29PW
|
PEI Genesis | ER 17C 17#16 PIN PLUG RTANG | 0 |
|
Buy Now | |
DISTI #
MS3108R20-29PW
|
ECCO | 28 |
|
Buy Now |
Part Details for MS3108R20-29PW
MS3108R20-29PW CAD Models
MS3108R20-29PW Part Data Attributes
|
MS3108R20-29PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108R20-29PW
ITT Interconnect Solutions
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |