Part Details for MS3108R16-11S by ITT Interconnect Solutions
Overview of MS3108R16-11S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3108R16-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E/R MS3108R16-11S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port - Bulk (Alt: E/R MS3108R16-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 367 Factory Stock |
|
$60.8680 / $90.0846 | Buy Now |
DISTI #
MS3108R16-11S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3108R16-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3108R16-11S
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#12 PIN PLUG RTANG | 0 |
|
$121.2300 / $132.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
103 On Order |
|
$0 | Buy Now |
DISTI #
MS3108R16-11S
|
TTI | Circular MIL Spec Connector ER 2C 2#12 PIN PLUG RTANG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 77 In Stock |
|
$82.8700 / $131.2500 | Buy Now |
DISTI #
MS3108R16-11S
|
PEI Genesis | ER 2C 2#12 PIN PLUG RTANG Min Qty: 1 | 52 |
|
$87.2100 / $127.4600 | Buy Now |
DISTI #
MS3108R16-11S
|
ECCO | 103 |
|
Buy Now |
Part Details for MS3108R16-11S
MS3108R16-11S CAD Models
MS3108R16-11S Part Data Attributes
|
MS3108R16-11S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108R16-11S
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |