Part Details for MS3108R14S-7S-F152 by ITT Interconnect Solutions
Overview of MS3108R14S-7S-F152 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805AF-152XJRB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-152XJEU | Coilcraft Inc | General Purpose Inductor, | |
1008AF-152XKLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 |
Price & Stock for MS3108R14S-7S-F152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3108R14S-7S-F152
|
Avnet Americas | CONN 5015 CIRC SKT 3 POS SLDR RA CBL MNT - Bulk (Alt: MS3108R14S-7S-F152) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |