Part Details for MS3108E28-15SW by ITT Interconnect Solutions
Overview of MS3108E28-15SW by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MS3108E28-15SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN MS3108E28-15S
|
Avnet Americas | ER 35C 3516 SKT PLUG RTANG - Bulk (Alt: CAN MS3108E28-15S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$174.6375 / $296.0573 | Buy Now |
DISTI #
695-MS3108E2815SW
|
Mouser Electronics | Circular MIL Spec Connector ER 35C 35#16 SKT PLUG RTANG | 0 |
|
$189.0700 / $211.6400 | Order Now |
DISTI #
MS3108E28-15SW
|
PEI Genesis | ER 35C 35#16 SKT PLUG RTANG | 0 |
|
Buy Now |
Part Details for MS3108E28-15SW
MS3108E28-15SW CAD Models
MS3108E28-15SW Part Data Attributes
|
MS3108E28-15SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108E28-15SW
ITT Interconnect Solutions
ER 35C 35#16 SKT PLUG RTANG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |