There are no models available for this part yet.
Overview of MS3108E24-10P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for MS3108E24-10P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3108E24-10P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3108E24-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MS3108E24-10P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3108E24-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MS3108E24-10P
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#8 PIN PLUG RTANG RoHS: Not Compliant | 0 |
|
$63.7300 / $102.7400 | Order Now | |
DISTI #
36893420
|
Verical | Conn Circular PIN 7 POS Solder Cup RA Cable Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$99.2050 / $113.6351 | Buy Now | |
DISTI #
77611661
|
Verical | Conn Circular PIN 7 POS Solder Cup RA Cable Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$100.9372 | Buy Now | |
DISTI #
MS3108E24-10P
|
TTI | Circular MIL Spec Connector ER 7C 7#8 PIN PLUG RTANG Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$63.0900 / $69.2100 | Buy Now | |
DISTI #
MS3108E24-10P
|
PEI Genesis | ER 7C 7#8 PIN PLUG RTANG Min Qty: 1 | 5 |
|
$128.2800 | Buy Now | |
Powell Electronics | CONNECTOR Min Qty: 1 | 11 |
|
$86.7200 / $98.5100 | Buy Now |
CAD Models for MS3108E24-10P by Amphenol Corporation
Part Data Attributes for MS3108E24-10P by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-35531
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
24
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|