Part Details for MS3108E22-14P by ITT Interconnect Solutions
Overview of MS3108E22-14P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for MS3108E22-14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3108E22-14P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 19 POS Solder RA Cable Mount 19 Terminal 1 Port - Bulk (Alt: MS3108E22-14P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$80.3000 / $136.6780 | Buy Now |
DISTI #
965-MS3108E2214P
|
Mouser Electronics | Circular MIL Spec Connector ER 19C 19#16 PIN PLUG RTANG RoHS: Not Compliant | 0 |
|
$103.2500 / $123.4500 | Order Now |
DISTI #
ITTMS3108E22-14P
|
Heilind Electronics | MS3108E22-14P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$90.5000 / $241.5300 | Buy Now | |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$32.9030 | Buy Now | |
DISTI #
MS3108E22-14P
|
TTI | Circular MIL Spec Connector ER 19C 19#16 PIN PLUG RTANG Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$96.0700 | Buy Now |
DISTI #
ITTMS3108E22-14P
|
Interstate Connecting Components | MS3108E22-14P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$90.5000 / $241.5300 | Buy Now |
Part Details for MS3108E22-14P
MS3108E22-14P CAD Models
MS3108E22-14P Part Data Attributes
|
MS3108E22-14P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108E22-14P
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |