Part Details for MS3108E22-14P by Amphenol Corporation
Overview of MS3108E22-14P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for MS3108E22-14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3108E22-14P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 19 POS Solder Cup RA Cable Mount 19 Terminal 1 Port - Bulk (Alt: MS3108E22-14P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3108E22-14P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 19 POS Solder Cup RA Cable Mount 19 Terminal 1 Port - Bulk (Alt: MS3108E22-14P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3108E22-14P
|
Mouser Electronics | Circular MIL Spec Connector 19P Sz 22 R/A Plug Pin Cont Solder RoHS: Not Compliant | 22 |
|
$57.2700 / $65.0600 | Buy Now |
DISTI #
MS3108E22-14P
|
TTI | Circular MIL Spec Connector 19P Sz 22 R/A Plug Pin Cont Solder Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 31 In Stock |
|
$55.5000 / $75.4000 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 17 |
|
$72.4600 / $82.3100 | Buy Now |
Part Details for MS3108E22-14P
MS3108E22-14P CAD Models
MS3108E22-14P Part Data Attributes
|
MS3108E22-14P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3108E22-14P
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |