Part Details for MS3108E20-19P by ITT Interconnect Solutions
Overview of MS3108E20-19P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3108E20-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MS3108E20-19P-ND
|
DigiKey | MIL-DTL 5015 SERIES I Min Qty: 1 Lead time: 25 Weeks Container: Bag |
44 In Stock |
|
$87.5052 / $108.5800 | Buy Now |
DISTI #
MS3108E20-19P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder RA Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3108E20-19P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$68.7375 / $116.9940 | Buy Now |
DISTI #
965-MS3108E2019P
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#8 PIN PLUG RoHS: Not Compliant | 12 |
|
$80.8300 / $82.9400 | Buy Now |
DISTI #
ITTMS3108E20-19P
|
Heilind Electronics | MS3108E20-19P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$77.4700 / $206.7500 | Buy Now | |
DISTI #
MS3108E20-19P
|
TTI | Circular MIL Spec Connector ER 3C 3#8 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 256 In Stock |
|
$74.6300 / $94.0500 | Buy Now |
DISTI #
ITTMS3108E20-19P
|
Interstate Connecting Components | MS3108E20-19P | 0 |
|
Buy Now | |
DISTI #
MS3108E20-19P
|
PEI Genesis | ER 3C 3#8 PIN PLUG | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$77.4700 / $206.7500 | Buy Now |