Part Details for MS3108E20-19P by Amphenol Corporation
Overview of MS3108E20-19P by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10034908-001 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. |
Price & Stock for MS3108E20-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3108E20-19P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup RA Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3108E20-19P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$67.3970 / $77.4230 | Buy Now |
DISTI #
654-MS3108E20-19P
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#8 PIN PLUG RTANG | 0 |
|
$50.0800 / $60.2200 | Order Now |
DISTI #
34928875
|
Verical | Conn Circular PIN 3 POS Solder Cup RA Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$58.9120 / $82.6623 | Buy Now |
DISTI #
37267658
|
Verical | Conn Circular PIN 3 POS Solder Cup RA Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$72.3720 / $86.1580 | Buy Now |
DISTI #
MS3108E20-19P
|
TTI | Circular MIL Spec Connector ER 3C 3#8 PIN PLUG RTANG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$49.5800 / $69.7400 | Buy Now |
DISTI #
MS3108E20-19P
|
PEI Genesis | ER 3C 3#8 PIN PLUG RTANG | 0 |
|
Buy Now |
Part Details for MS3108E20-19P
MS3108E20-19P CAD Models
MS3108E20-19P Part Data Attributes
|
MS3108E20-19P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3108E20-19P
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-35531 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |