Part Details for MS3108E16S-4P by ITT Interconnect Solutions
Overview of MS3108E16S-4P by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for MS3108E16S-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E/R MS3108E16S-4P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder RA Cable Mount 2 Terminal 1 Port - Bulk (Alt: E/R MS3108E16S-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 Factory Stock |
|
$56.1754 / $83.1396 | Buy Now |
DISTI #
MS3108E16S-4P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder RA Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3108E16S-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3108E16S-4P
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S SKT PLUG | 0 |
|
$85.1900 / $99.8700 | Order Now |
DISTI #
MS3108E16S-4P
|
PEI Genesis | ER 2C 2#16S SKT PLUG | 0 |
|
Buy Now |
Part Details for MS3108E16S-4P
MS3108E16S-4P CAD Models
MS3108E16S-4P Part Data Attributes
|
MS3108E16S-4P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108E16S-4P
ITT Interconnect Solutions
CONN PLUG 2 POS RT ANG W/PINS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |