Part Details for MS3108E16S-1P by ITT Interconnect Solutions
Overview of MS3108E16S-1P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for MS3108E16S-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3108E16S-1P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3108E16S-1P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$57.3875 / $97.6800 | Buy Now |
DISTI #
965-MS3108E16S1P
|
Mouser Electronics | Circular MIL Spec Connector ER 7C #16S SKT PLUG RTANG RoHS: Not Compliant | 0 |
|
$60.9700 / $82.2900 | Order Now |
DISTI #
ITTMS3108E16S-1P
|
Heilind Electronics | MS3108E16S-1P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL Series Connector - 7 Contact - Aluminum Alloy - Male - Solder Terminal - Plug | 0 |
|
$59.5100 / $86.7800 | Buy Now |
DISTI #
MS3108E16S-1P
|
TTI | Circular MIL Spec Connector ER 7C #16S SKT PLUG RTANG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 323 In Stock |
|
$56.1700 / $91.4700 | Buy Now |
DISTI #
ITTMS3108E16S-1P
|
Interstate Connecting Components | MS3108E16S-1P | 0 |
|
Buy Now | |
DISTI #
MS3108E16S-1P
|
PEI Genesis | ER 7C #16S SKT PLUG RTANG | 0 |
|
Buy Now | |
|
Master Electronics | MIL Series Connector - 7 Contact - Aluminum Alloy - Male - Solder Terminal - Plug | 0 |
|
$59.5100 / $86.7800 | Buy Now |
Part Details for MS3108E16S-1P
MS3108E16S-1P CAD Models
MS3108E16S-1P Part Data Attributes
|
MS3108E16S-1P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108E16S-1P
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for MS3108E16S-1P
This table gives cross-reference parts and alternative options found for MS3108E16S-1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3108E16S-1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3108E16S-1P | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | MS3108E16S-1P vs MS3108E16S-1P |