Part Details for MS3108A28-10P by Amphenol Corporation
Overview of MS3108A28-10P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for MS3108A28-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3108A28-10P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup RA Cable Mount 7 Terminal 1 Port (Alt: MS3108A28-10P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days | 0 |
|
$92.0389 | Buy Now |
DISTI #
MS3108A28-10P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3108A28-10P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$92.0389 | Buy Now |
DISTI #
654-MS3108A28-10P
|
Mouser Electronics | Circular MIL Spec Connector 7P SIZE 28 90 DEGREE PLUG PIN 5015 RoHS: Not Compliant | 0 |
|
$87.8200 / $90.8500 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 2 |
|
$84.7900 / $96.3300 | Buy Now |
Part Details for MS3108A28-10P
MS3108A28-10P CAD Models
MS3108A28-10P Part Data Attributes
|
MS3108A28-10P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3108A28-10P
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |