Part Details for MS3108A22-7P by Amphenol Corporation
Overview of MS3108A22-7P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3108A22-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3108A22-7P
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular PL 22-7 RA Cable Mount (Alt: MS3108A22-7P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days | 0 |
|
$81.4332 | Buy Now |
DISTI #
MS3108A22-7P
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular PL 22-7 RA Cable Mount - Bulk (Alt: MS3108A22-7P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$81.4332 | Buy Now |
DISTI #
523-MS3108A22-7P
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$73.4300 / $80.3900 | Order Now |
Part Details for MS3108A22-7P
MS3108A22-7P CAD Models
MS3108A22-7P Part Data Attributes
|
MS3108A22-7P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3108A22-7P
Amphenol Corporation
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-35527 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |